
PJA3416_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3416_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3416_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3416_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3416_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.8A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 513 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11028 Kč | 3 330,84 Kč |
| 6 000 | 0,99623 Kč | 5 977,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,54500 Kč | 35,45 Kč |
| 100 | 2,20440 Kč | 220,44 Kč |
| 500 | 1,61922 Kč | 809,61 Kč |
| 1 000 | 1,42964 Kč | 1 429,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 100 | 3,63510 Kč | 363,51 Kč |
| 500 | 2,71664 Kč | 1 358,32 Kč |
| 1 000 | 2,41986 Kč | 2 419,86 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

