P-Channel 30 V 2.9A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3409_R1_00001

DigiKey Part Number
3757-PJA3409_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3409_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3409_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3409_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.9A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
396 pF @ 15 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 2.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3409-AU_R1_000A1Panjit International Inc.1 3473757-PJA3409-AU_R1_000A1CT-ND6,05000 KčParametric Equivalent
In-Stock: 1 614
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,50183 Kč13 516,47 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,36000 Kč53,60 Kč
1003,37860 Kč337,86 Kč
5002,51392 Kč1 256,96 Kč
1 0002,23425 Kč2 234,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,02600 Kč50,26 Kč
1003,15750 Kč315,75 Kč
5002,34916 Kč1 174,58 Kč
1 0002,08805 Kč2 088,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč