
PJA3406_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3406_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3406_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3406_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3406_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 4.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35810 Kč | 235,81 Kč |
| 500 | 1,73612 Kč | 868,06 Kč |
| 1 000 | 1,53411 Kč | 1 534,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27675 Kč | 3 830,25 Kč |
| 6 000 | 1,14684 Kč | 6 881,04 Kč |
| 9 000 | 1,08058 Kč | 9 725,22 Kč |
| 15 000 | 1,00606 Kč | 15 090,90 Kč |
| 21 000 | 0,96190 Kč | 20 199,90 Kč |
| 30 000 | 0,91896 Kč | 27 568,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


