
PJA3403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3403_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3403_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3403_R1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 98mOhm @ 3.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65085 Kč | 4 952,55 Kč |
| 6 000 | 1,49138 Kč | 8 948,28 Kč |
| 9 000 | 1,41006 Kč | 12 690,54 Kč |
| 15 000 | 1,31864 Kč | 19 779,60 Kč |
| 21 000 | 1,28470 Kč | 26 978,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 100 | 3,37860 Kč | 337,86 Kč |
| 500 | 2,51392 Kč | 1 256,96 Kč |
| 1 000 | 2,23425 Kč | 2 234,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,02600 Kč | 50,26 Kč |
| 100 | 3,15750 Kč | 315,75 Kč |
| 500 | 2,34916 Kč | 1 174,58 Kč |
| 1 000 | 2,08805 Kč | 2 088,05 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

