
PJA3401-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3401-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3401-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3401-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3401-AU_R1_000A1 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 4,68700 Kč | 46,87 Kč |
| 100 | 2,94540 Kč | 294,54 Kč |
| 500 | 2,18716 Kč | 1 093,58 Kč |
| 1 000 | 1,94177 Kč | 1 941,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36096 Kč | 4 082,88 Kč |
| 6 000 | 1,22540 Kč | 7 352,40 Kč |
| 9 000 | 1,15625 Kč | 10 406,25 Kč |
| 15 000 | 1,07852 Kč | 16 177,80 Kč |
| 21 000 | 1,03245 Kč | 21 681,45 Kč |
| 30 000 | 0,98768 Kč | 29 630,40 Kč |
| 75 000 | 0,88936 Kč | 66 702,00 Kč |
| 150 000 | 0,82862 Kč | 124 293,00 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |


