
PG5408_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5408_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5408_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5408_R2_00001 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,49473 Kč | 3 118,41 Kč |
| 2 500 | 2,24427 Kč | 5 610,68 Kč |
| 3 750 | 2,11649 Kč | 7 936,84 Kč |
| 6 250 | 1,97277 Kč | 12 329,81 Kč |
| 8 750 | 1,88764 Kč | 16 516,85 Kč |
| 12 500 | 1,82058 Kč | 22 757,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

