PG4937_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,88759 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,27867 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,23760 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 674
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9 988
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,83790 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89074 Kč
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG4937_R2_00001

DigiKey Part Number
3757-PG4937_R2_00001TR-ND - Tape & Reel (TR)
3757-PG4937_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PG4937_R2_00001
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11840 Kč5 592,00 Kč
10 0001,01007 Kč10 100,70 Kč
15 0000,95482 Kč14 322,30 Kč
25 0000,89271 Kč22 317,75 Kč
35 0000,85592 Kč29 957,20 Kč
50 0000,82015 Kč41 007,50 Kč
125 0000,74163 Kč92 703,75 Kč
250 0000,70343 Kč175 857,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11840 Kč
Unit Price with VAT:1,35326 Kč