
PG4007_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4007_R2_00001TR-ND - Tape & Reel (TR) 3757-PG4007_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG4007_R2_00001 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,97900 Kč | 19,79 Kč |
| 100 | 1,22060 Kč | 122,06 Kč |
| 500 | 0,88444 Kč | 442,22 Kč |
| 1 000 | 0,77529 Kč | 775,29 Kč |
| 2 000 | 0,68302 Kč | 1 366,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58278 Kč | 2 913,90 Kč |
| 10 000 | 0,52060 Kč | 5 206,00 Kč |
| 15 000 | 0,48888 Kč | 7 333,20 Kč |
| 25 000 | 0,45319 Kč | 11 329,75 Kč |
| 35 000 | 0,43203 Kč | 15 121,05 Kč |
| 50 000 | 0,41145 Kč | 20 572,50 Kč |
| 125 000 | 0,36626 Kč | 45 782,50 Kč |
| 250 000 | 0,33833 Kč | 84 582,50 Kč |
| 500 000 | 0,31485 Kč | 157 425,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |


