
PG4005_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4005_R2_00001TR-ND - Tape & Reel (TR) 3757-PG4005_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG4005_R2_00001 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,97700 Kč | 19,77 Kč |
| 100 | 1,21920 Kč | 121,92 Kč |
| 500 | 0,88342 Kč | 441,71 Kč |
| 1 000 | 0,77440 Kč | 774,40 Kč |
| 2 000 | 0,68223 Kč | 1 364,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58211 Kč | 2 910,55 Kč |
| 10 000 | 0,52000 Kč | 5 200,00 Kč |
| 15 000 | 0,48832 Kč | 7 324,80 Kč |
| 25 000 | 0,45266 Kč | 11 316,50 Kč |
| 35 000 | 0,43153 Kč | 15 103,55 Kč |
| 50 000 | 0,41098 Kč | 20 549,00 Kč |
| 125 000 | 0,36584 Kč | 45 730,00 Kč |
| 250 000 | 0,33794 Kč | 84 485,00 Kč |
| 500 000 | 0,31449 Kč | 157 245,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

