
PEC3824C2C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PEC3824C2C-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEC3824C2C-AU_R1_000A1 |
Description | TVS DIODE 24VWM 45VC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45V |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 25.5V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,03770 Kč | 9 339,30 Kč |
| Unit Price without VAT: | 1,03770 Kč |
|---|---|
| Unit Price with VAT: | 1,25562 Kč |

