Image for PEC3812C2A-AU_R1_000A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC3812C2A-AU_R1_000A1

DigiKey Part Number
3757-PEC3812C2A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEC3812C2A-AU_R1_000A1
Description
TVS DIODE 12VWM 27VC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
804 0001,21411 Kč976 144,44 Kč
Unit Price without VAT:1,21411 Kč
Unit Price with VAT:1,46907 Kč