
PEC3112M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3112M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3112M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3112M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3112M1Q_R1_00001 |
Description | TVS DIODE 12VWM 25VC DFN10062 |
Customer Reference | |
Detailed Description | 25V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 500 | 1,38586 Kč | 692,93 Kč |
| 1 000 | 1,00790 Kč | 1 007,90 Kč |
| 2 000 | 0,99741 Kč | 1 994,82 Kč |
| 5 000 | 0,98691 Kč | 4 934,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84370 Kč | 8 437,00 Kč |
| 20 000 | 0,67194 Kč | 13 438,80 Kč |
| 30 000 | 0,65850 Kč | 19 755,00 Kč |
| 50 000 | 0,56118 Kč | 28 059,00 Kč |
| 70 000 | 0,50901 Kč | 35 630,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

