
PEC2605M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605M1Q_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC DFN10062 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,58180 Kč | 458,18 Kč |
| 500 | 3,44200 Kč | 1 721,00 Kč |
| 1 000 | 3,07369 Kč | 3 073,69 Kč |
| 2 000 | 2,76355 Kč | 5 527,10 Kč |
| 5 000 | 2,42728 Kč | 12 136,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,21928 Kč | 22 192,80 Kč |
| 20 000 | 2,04433 Kč | 40 886,60 Kč |
| 30 000 | 1,95521 Kč | 58 656,30 Kč |
| 50 000 | 1,85508 Kč | 92 754,00 Kč |
| 70 000 | 1,79579 Kč | 125 705,30 Kč |
| 100 000 | 1,73818 Kč | 173 818,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


