
PEC2605C2E_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C2E_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2E_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2E_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2E_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13550 Kč | 213,55 Kč |
| 500 | 1,57108 Kč | 785,54 Kč |
| 1 000 | 1,38755 Kč | 1 387,55 Kč |
| 2 000 | 1,23290 Kč | 2 465,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10245 Kč | 4 409,80 Kč |
| 8 000 | 0,99258 Kč | 7 940,64 Kč |
| 12 000 | 0,93653 Kč | 11 238,36 Kč |
| 20 000 | 0,87351 Kč | 17 470,20 Kč |
| 28 000 | 0,83616 Kč | 23 412,48 Kč |
| 40 000 | 0,79986 Kč | 31 994,40 Kč |
| 100 000 | 0,72015 Kč | 72 015,00 Kč |
| 200 000 | 0,67091 Kč | 134 182,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

