
PEC2605C2C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C2C_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2C_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2C_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33386 Kč | 4 001,58 Kč |
| 6 000 | 1,20042 Kč | 7 202,52 Kč |
| 9 000 | 1,13238 Kč | 10 191,42 Kč |
| 15 000 | 1,05584 Kč | 15 837,60 Kč |
| 21 000 | 1,01048 Kč | 21 220,08 Kč |
| 30 000 | 0,96640 Kč | 28 992,00 Kč |
| 75 000 | 0,86961 Kč | 65 220,75 Kč |
| 150 000 | 0,80981 Kč | 121 471,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80582 Kč | 902,91 Kč |
| 1 000 | 1,59816 Kč | 1 598,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 500 | 1,55386 Kč | 776,93 Kč |
| 1 000 | 1,40687 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

