
PEC2605C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2A_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,04940 Kč | 204,94 Kč |
| 500 | 1,60508 Kč | 802,54 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09190 Kč | 3 275,70 Kč |
| 6 000 | 0,98691 Kč | 5 921,46 Kč |
| 9 000 | 0,75593 Kč | 6 803,37 Kč |
| 15 000 | 0,72443 Kč | 10 866,45 Kč |
| 21 000 | 0,69293 Kč | 14 551,53 Kč |
| 30 000 | 0,65710 Kč | 19 713,00 Kč |
| 75 000 | 0,62469 Kč | 46 851,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

