
PEC2305C4E5_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2305C4E5_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2305C4E5_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2305C4E5_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2305C4E5_R1_00001 |
Description | TVS DIODE 5VWM 15VC SOT553 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21408 Kč | 4 856,32 Kč |
| 8 000 | 1,09510 Kč | 8 760,80 Kč |
| 12 000 | 1,03439 Kč | 12 412,68 Kč |
| 20 000 | 0,96614 Kč | 19 322,80 Kč |
| 28 000 | 0,92570 Kč | 25 919,60 Kč |
| 40 000 | 0,88640 Kč | 35 456,00 Kč |
| 100 000 | 0,80011 Kč | 80 011,00 Kč |
| 200 000 | 0,74902 Kč | 149 804,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,74500 Kč | 37,45 Kč |
| 100 | 2,33440 Kč | 233,44 Kč |
| 500 | 1,72148 Kč | 860,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,89200 Kč | 28,92 Kč |
| 100 | 1,93500 Kč | 193,50 Kč |
| 500 | 1,47722 Kč | 738,61 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

