New Product
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC1605M1Q_R1_00501

DigiKey Part Number
3757-PEC1605M1Q_R1_00501TR-ND - Tape & Reel (TR)
3757-PEC1605M1Q_R1_00501CT-ND - Cut Tape (CT)
3757-PEC1605M1Q_R1_00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC1605M1Q_R1_00501
Description
5.5V,ESD PROTECTION,DFN1006-2L,B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.6pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
6.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
1 0001,14040 Kč1 140,40 Kč
2 0001,00917 Kč2 018,34 Kč
5 0000,86650 Kč4 332,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77810 Kč7 781,00 Kč
20 0000,70366 Kč14 073,20 Kč
30 0000,66571 Kč19 971,30 Kč
50 0000,62303 Kč31 151,50 Kč
70 0000,59775 Kč41 842,50 Kč
100 0000,57317 Kč57 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč