New Product
26.5V Clamp 17.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4512CS_R1_00701

DigiKey Part Number
3757-PE4512CS_R1_00701TR-ND - Tape & Reel (TR)
3757-PE4512CS_R1_00701CT-ND - Cut Tape (CT)
3757-PE4512CS_R1_00701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4512CS_R1_00701
Description
ESD PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.5V Clamp 17.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.4A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
195pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-90, SOD-323F
Voltage - Reverse Standoff (Typ)
12V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
13.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
26.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,59100 Kč35,91 Kč
1002,24050 Kč224,05 Kč
5001,64540 Kč822,70 Kč
1 0001,45285 Kč1 452,85 Kč
2 0001,29033 Kč2 580,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11386 Kč5 569,30 Kč
10 0001,00454 Kč10 045,40 Kč
15 0000,94882 Kč14 232,30 Kč
25 0000,88613 Kč22 153,25 Kč
35 0000,84900 Kč29 715,00 Kč
50 0000,81290 Kč40 645,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč