
PE3620M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE3620M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PE3620M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PE3620M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE3620M1Q_R1_00001 |
Description | TVS DIODE 20VWM 35VC 2DFN |
Customer Reference | |
Detailed Description | 35V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 100 | 2,46290 Kč | 246,29 Kč |
| 500 | 1,89450 Kč | 947,25 Kč |
| 1 000 | 1,41035 Kč | 1 410,35 Kč |
| 2 000 | 1,38930 Kč | 2 778,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31714 Kč | 13 171,40 Kč |
| 30 000 | 1,29244 Kč | 38 773,20 Kč |
| 50 000 | 1,07017 Kč | 53 508,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |





