
PE1805C4C6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805C4C6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C4C6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C4C6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C4C6_R1_00001 |
Description | TVS DIODE 5VWM 20VC SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz (Max) |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31559 Kč | 3 946,77 Kč |
| 6 000 | 1,18212 Kč | 7 092,72 Kč |
| 9 000 | 1,11406 Kč | 10 026,54 Kč |
| 15 000 | 1,03750 Kč | 15 562,50 Kč |
| 21 000 | 0,99214 Kč | 20 834,94 Kč |
| 30 000 | 0,94803 Kč | 28 440,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

