
PE1605C4E6-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4E6-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-PE1605C4E6-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-PE1605C4E6-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4E6-AU_S1_000A1 |
Description | TVS DIODE 5.5VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62567 Kč | 6 502,68 Kč |
| 8 000 | 1,54335 Kč | 12 346,80 Kč |
| 12 000 | 1,21962 Kč | 14 635,44 Kč |
| 20 000 | 1,17062 Kč | 23 412,40 Kč |
| 100 000 | 1,06306 Kč | 106 306,00 Kč |
| 200 000 | 1,03940 Kč | 207 880,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

