
PE1605C4C6-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4C6-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE1605C4C6-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE1605C4C6-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4C6-AU_R1_000A1 |
Description | TVS DIODE 5.5VWM 15VC SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 0.6pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40631 Kč | 4 218,93 Kč |
| 6 000 | 1,26681 Kč | 7 600,86 Kč |
| 9 000 | 1,19563 Kč | 10 760,67 Kč |
| 15 000 | 1,11561 Kč | 16 734,15 Kč |
| 21 000 | 1,06820 Kč | 22 432,20 Kč |
| 30 000 | 1,04772 Kč | 31 431,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

