Zener Diode 5.6 V 400 mW ±2.23% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ5.6B-AU_R1_000A1

DigiKey Part Number
3757-PDZ5.6B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PDZ5.6B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PDZ5.6B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.6B-AU_R1_000A1
Description
DIODE ZENER 5.6V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 400 mW ±2.23% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.23%
Power - Max
400 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,07900 Kč20,79 Kč
1001,27880 Kč127,88 Kč
5000,92644 Kč463,22 Kč
1 0000,81178 Kč811,78 Kč
2 0000,71477 Kč1 429,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,60936 Kč3 046,80 Kč
10 0000,54400 Kč5 440,00 Kč
15 0000,51063 Kč7 659,45 Kč
25 0000,47309 Kč11 827,25 Kč
35 0000,45085 Kč15 779,75 Kč
50 0000,42921 Kč21 460,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč