
PDZ5.6B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ5.6B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ5.6B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ5.6B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.6B-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2.23% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.23% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,27010 Kč | 127,01 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80627 Kč | 806,27 Kč |
| 2 000 | 0,70992 Kč | 1 419,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60523 Kč | 3 026,15 Kč |
| 10 000 | 0,54030 Kč | 5 403,00 Kč |
| 15 000 | 0,50716 Kč | 7 607,40 Kč |
| 25 000 | 0,46988 Kč | 11 747,00 Kč |
| 35 000 | 0,44779 Kč | 15 672,65 Kč |
| 50 000 | 0,42630 Kč | 21 315,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





