
PDZ5.1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ5.1B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ5.1B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ5.1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1B_R1_00001 |
Description | DIODE ZENER 5.1V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2.35% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 750 nA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.35% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,27010 Kč | 127,01 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80627 Kč | 806,27 Kč |
| 2 000 | 0,70992 Kč | 1 419,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60523 Kč | 3 026,15 Kč |
| 10 000 | 0,54030 Kč | 5 403,00 Kč |
| 15 000 | 0,50716 Kč | 7 607,40 Kč |
| 25 000 | 0,46988 Kč | 11 747,00 Kč |
| 35 000 | 0,44779 Kč | 15 672,65 Kč |
| 50 000 | 0,42630 Kč | 21 315,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


