
PDZ5.1B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ5.1B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ5.1B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ5.1B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1B-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2.35% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.35% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 750 nA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27880 Kč | 127,88 Kč |
| 500 | 0,92644 Kč | 463,22 Kč |
| 1 000 | 0,81178 Kč | 811,78 Kč |
| 2 000 | 0,71477 Kč | 1 429,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60936 Kč | 3 046,80 Kč |
| 10 000 | 0,54400 Kč | 5 440,00 Kč |
| 15 000 | 0,51063 Kč | 7 659,45 Kč |
| 25 000 | 0,47309 Kč | 11 827,25 Kč |
| 35 000 | 0,45085 Kč | 15 779,75 Kč |
| 50 000 | 0,42921 Kč | 21 460,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




