
PDZ5.1B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ5.1B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ5.1B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ5.1B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1B-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2.35% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.35% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 750 nA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 0,96830 Kč | 96,83 Kč |
| 500 | 0,94726 Kč | 473,63 Kč |
| 1 000 | 0,90515 Kč | 905,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86642 Kč | 4 332,10 Kč |
| 10 000 | 0,80453 Kč | 8 045,30 Kč |
| 15 000 | 0,66013 Kč | 9 901,95 Kč |
| 25 000 | 0,51573 Kč | 12 893,25 Kč |
| 35 000 | 0,39840 Kč | 13 944,00 Kč |
| 125 000 | 0,35430 Kč | 44 287,50 Kč |
| 250 000 | 0,32703 Kč | 81 757,50 Kč |
| 500 000 | 0,30410 Kč | 152 050,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |




