Parametric Equivalent

PDZ4.7B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ4.7B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ4.7B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ4.7B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.7B-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2.13% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 750 nA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72023 Kč | 3 601,15 Kč |
| 10 000 | 0,59676 Kč | 5 967,60 Kč |
| 15 000 | 0,32622 Kč | 4 893,30 Kč |
| 25 000 | 0,30335 Kč | 7 583,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,11290 Kč | 111,29 Kč |
| 500 | 1,00790 Kč | 503,95 Kč |
| 1 000 | 0,90291 Kč | 902,91 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


