PDZ18B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 29
Unit Price: 2,94000 Kč
Datasheet
Zener Diode 18 V 400 mW ±2.19% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ18B-AU_R1_000A1

DigiKey Part Number
3757-PDZ18B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PDZ18B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PDZ18B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ18B-AU_R1_000A1
Description
DIODE ZENER 18V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 400 mW ±2.19% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.19%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZ18B_R1_00001Panjit International Inc.293757-PDZ18B_R1_00001CT-ND2,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,57619 Kč2 880,95 Kč
10 0000,47281 Kč4 728,10 Kč
25 0000,43805 Kč10 951,25 Kč
35 0000,41745 Kč14 610,75 Kč
50 0000,39742 Kč19 871,00 Kč
125 0000,35342 Kč44 177,50 Kč
250 0000,32622 Kč81 555,00 Kč
500 0000,30335 Kč151 675,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,18400 Kč21,84 Kč
1001,11290 Kč111,29 Kč
5001,00790 Kč503,95 Kč
1 0000,90291 Kč902,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč