Zener Diode 16 V 400 mW ±2.06% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ16B_R1_00001

DigiKey Part Number
3757-PDZ16B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ16B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ16B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ16B_R1_00001
Description
DIODE ZENER 16V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 400 mW ±2.06% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.06%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56039 Kč2 801,95 Kč
10 0000,50028 Kč5 002,80 Kč
15 0000,46960 Kč7 044,00 Kč
25 0000,43508 Kč10 877,00 Kč
35 0000,41462 Kč14 511,70 Kč
50 0000,39472 Kč19 736,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,06500 Kč20,65 Kč
1001,27010 Kč127,01 Kč
5000,92014 Kč460,07 Kč
1 0000,80627 Kč806,27 Kč
2 0000,70992 Kč1 419,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,02300 Kč20,23 Kč
1001,04280 Kč104,28 Kč
5000,93850 Kč469,25 Kč
1 0000,83422 Kč834,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč