
PCDP15120G1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDP15120G1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PCDP15120G1_T0_00001 |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 140 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 815pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 50 | 90,02260 Kč | 4 501,13 Kč |
| 100 | 87,30970 Kč | 8 730,97 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |

