Diode 650 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDP0865GB_T0_00601

DigiKey Part Number
3757-PCDP0865GB_T0_00601-ND
Manufacturer
Manufacturer Product Number
PCDP0865GB_T0_00601
Description
DIODE SIL CARB 650V 8A TO220AC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
372pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,02000 Kč98,02 Kč
5057,16500 Kč2 858,25 Kč
10056,11170 Kč5 611,17 Kč
50048,83274 Kč24 416,37 Kč
1 00047,71071 Kč47 710,71 Kč
2 00022,25115 Kč44 502,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,02000 Kč
Unit Price with VAT:118,60420 Kč