
PCDP0665GB_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDP0665GB_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDP0665GB_T0_00601 |
Description | DIODE SIL CARB 650V 6A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 271pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 50 | 29,66900 Kč | 1 483,45 Kč |
| 100 | 26,73260 Kč | 2 673,26 Kč |
| 500 | 22,18358 Kč | 11 091,79 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |

