
PCDP0465GB_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDP0465GB_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDP0465GB_T0_00601 |
Description | DIODE SIL CARB 650V 4A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 50 | 23,28300 Kč | 1 164,15 Kč |
| 100 | 20,89300 Kč | 2 089,30 Kč |
| 500 | 16,69566 Kč | 8 347,83 Kč |
| 1 000 | 16,30274 Kč | 16 302,74 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |

