


PCDH3065CCG1_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDH3065CCG1_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH3065CCG1_T0_00601 |
Description | DIODE ARR SIC 650V 15A TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 15A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 137,18000 Kč | 1 371,80 Kč |
| 100 | 101,29020 Kč | 10 129,02 Kč |
| 500 | 86,00780 Kč | 43 003,90 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |

