
PCDD10120G1_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDD10120G1_L2_00001TR-ND - Tape & Reel (TR) 3757-PCDD10120G1_L2_00001CT-ND - Cut Tape (CT) 3757-PCDD10120G1_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD10120G1_L2_00001 |
Description | DIODE SIL CARB 1200V 10A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 529pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 78,75058 Kč | 236 251,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,61000 Kč | 188,61 Kč |
| 10 | 128,95200 Kč | 1 289,52 Kč |
| 100 | 95,28070 Kč | 9 528,07 Kč |
| 500 | 83,76300 Kč | 41 881,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,61000 Kč | 188,61 Kč |
| 10 | 128,95200 Kč | 1 289,52 Kč |
| 100 | 95,28280 Kč | 9 528,28 Kč |
| 500 | 83,76426 Kč | 41 882,13 Kč |
| Unit Price without VAT: | 188,61000 Kč |
|---|---|
| Unit Price with VAT: | 228,21810 Kč |

