
PCDD0665GB_L2_00601 | |
|---|---|
DigiKey Part Number | 3757-PCDD0665GB_L2_00601TR-ND - Tape & Reel (TR) 3757-PCDD0665GB_L2_00601CT-ND - Cut Tape (CT) 3757-PCDD0665GB_L2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDD0665GB_L2_00601 |
Description | DIODE SIL CARB 650V 6A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 373pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-252AA |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 39,66700 Kč | 396,67 Kč |
| 100 | 27,25810 Kč | 2 725,81 Kč |
| 500 | 21,95334 Kč | 10 976,67 Kč |
| 1 000 | 20,51743 Kč | 20 517,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,08485 Kč | 54 254,55 Kč |
| 6 000 | 16,99647 Kč | 101 978,82 Kč |
| 9 000 | 16,76261 Kč | 150 863,49 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |

