Diode 650 V 8A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDB0865G1_R2_00001

DigiKey Part Number
3757-PCDB0865G1_R2_00001TR-ND - Tape & Reel (TR)
3757-PCDB0865G1_R2_00001CT-ND - Cut Tape (CT)
3757-PCDB0865G1_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCDB0865G1_R2_00001
Description
DIODE SIL CARBIDE 650V 8A TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
296pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80032,46633 Kč25 973,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1056,17000 Kč561,70 Kč
10039,35030 Kč3 935,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1063,51900 Kč635,19 Kč
10045,01340 Kč4 501,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč