Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9110DW_R2_00001

DigiKey Part Number
3757-PBHV9110DW_R2_00001TR-ND - Tape & Reel (TR)
3757-PBHV9110DW_R2_00001CT-ND - Cut Tape (CT)
3757-PBHV9110DW_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9110DW_R2_00001
Description
TRANS PNP 100V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 150mA, 2V
Power - Max
2.6 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 04.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,10300 Kč51,03 Kč
1003,21690 Kč321,69 Kč
5002,39462 Kč1 197,31 Kč
1 0002,12878 Kč2 128,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,84010 Kč4 600,25 Kč
5 0001,66140 Kč8 307,00 Kč
7 5001,57023 Kč11 776,73 Kč
12 5001,46776 Kč18 347,00 Kč
17 5001,40706 Kč24 623,55 Kč
25 0001,34803 Kč33 700,75 Kč
62 5001,21848 Kč76 155,00 Kč
125 0001,15227 Kč144 033,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč