Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9110DA_R1_00001

DigiKey Part Number
3757-PBHV9110DA_R1_00001TR-ND - Tape & Reel (TR)
3757-PBHV9110DA_R1_00001CT-ND - Cut Tape (CT)
3757-PBHV9110DA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9110DA_R1_00001
Description
TRANS PNP 100V 1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
1.25 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,82200 Kč38,22 Kč
1002,38750 Kč238,75 Kč
5001,76048 Kč880,24 Kč
1 0001,55742 Kč1 557,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29901 Kč3 897,03 Kč
6 0001,16854 Kč7 011,24 Kč
9 0001,10200 Kč9 918,00 Kč
15 0001,02715 Kč15 407,25 Kč
21 0000,98281 Kč20 639,01 Kč
30 0000,93970 Kč28 191,00 Kč
75 0000,84504 Kč63 378,00 Kč
150 0000,78655 Kč117 982,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč