
PBHV9110DA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PBHV9110DA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PBHV9110DA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PBHV9110DA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DA-AU_R1_000A1 |
Description | TRANS PNP 100V 1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 1.25 W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07250 Kč | 207,25 Kč |
| 500 | 1,52194 Kč | 760,97 Kč |
| 1 000 | 1,34366 Kč | 1 343,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11065 Kč | 3 331,95 Kč |
| 6 000 | 0,99643 Kč | 5 978,58 Kč |
| 9 000 | 0,93814 Kč | 8 443,26 Kč |
| 15 000 | 0,87261 Kč | 13 089,15 Kč |
| 21 000 | 0,83377 Kč | 17 509,17 Kč |
| 30 000 | 0,79601 Kč | 23 880,30 Kč |
| 75 000 | 0,71309 Kč | 53 481,75 Kč |
| 150 000 | 0,66185 Kč | 99 277,50 Kč |
| 300 000 | 0,62994 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


