
PBHV8050SA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV8050SA_R1_00001TR-ND - Tape & Reel (TR) 3757-PBHV8050SA_R1_00001CT-ND - Cut Tape (CT) 3757-PBHV8050SA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8050SA_R1_00001 |
Description | TRANS NPN 500V 0.15A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 150 mA 50MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 500 | 1,68488 Kč | 842,44 Kč |
| 1 000 | 1,48876 Kč | 1 488,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23832 Kč | 3 714,96 Kč |
| 6 000 | 1,11195 Kč | 6 671,70 Kč |
| 9 000 | 1,04747 Kč | 9 427,23 Kč |
| 15 000 | 0,97494 Kč | 14 624,10 Kč |
| 21 000 | 0,93197 Kč | 19 571,37 Kč |
| 30 000 | 0,89019 Kč | 26 705,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

