
P6SMBJ75AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ75AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ75AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ75AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ75AS_R1_00001 |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,23793 Kč | 1 790,34 Kč |
| 1 600 | 1,99877 Kč | 3 198,03 Kč |
| 2 400 | 1,87661 Kč | 4 503,86 Kč |
| 4 000 | 1,73920 Kč | 6 956,80 Kč |
| 5 600 | 1,65777 Kč | 9 283,51 Kč |
| 8 000 | 1,57858 Kč | 12 628,64 Kč |
| 20 000 | 1,40464 Kč | 28 092,80 Kč |
| 40 000 | 1,29712 Kč | 51 884,80 Kč |
| 80 000 | 1,20673 Kč | 96 538,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 6,54100 Kč | 65,41 Kč |
| 100 | 4,15770 Kč | 415,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,22800 Kč | 52,28 Kč |
| 100 | 3,54110 Kč | 354,11 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |

