
P6SMBJ64A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ64A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ64A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ64A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ64A_R1_00001 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,83456 Kč | 2 267,65 Kč |
| 1 600 | 2,54145 Kč | 4 066,32 Kč |
| 2 400 | 2,39200 Kč | 5 740,80 Kč |
| 4 000 | 2,22385 Kč | 8 895,40 Kč |
| 5 600 | 2,12418 Kč | 11 895,41 Kč |
| 8 000 | 2,02726 Kč | 16 218,08 Kč |
| 20 000 | 1,81448 Kč | 36 289,60 Kč |
| 40 000 | 1,68298 Kč | 67 319,20 Kč |
| 80 000 | 1,59166 Kč | 127 332,80 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

