
P6SMBJ6.0CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ6.0CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ6.0CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ6.0CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ6.0CA_R1_00001 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,43655 Kč | 1 949,24 Kč |
| 1 600 | 2,17605 Kč | 3 481,68 Kč |
| 2 400 | 2,04310 Kč | 4 903,44 Kč |
| 4 000 | 1,89350 Kč | 7 574,00 Kč |
| 5 600 | 1,80485 Kč | 10 107,16 Kč |
| 8 000 | 1,71861 Kč | 13 748,88 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

