82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ51CA-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ51CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ51CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ51CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ51CA-AU_R1_000A1
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,19770 Kč1 758,16 Kč
1 6001,96200 Kč3 139,20 Kč
2 4001,84161 Kč4 419,86 Kč
4 0001,70619 Kč6 824,76 Kč
5 6001,62592 Kč9 105,15 Kč
8 0001,54787 Kč12 382,96 Kč
20 0001,37641 Kč27 528,20 Kč
40 0001,27043 Kč50 817,20 Kč
80 0001,18133 Kč94 506,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,08200 Kč50,82 Kč
1003,20010 Kč320,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,64800 Kč56,48 Kč
1003,82160 Kč382,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč