
P6SMBJ5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ5.0A-HF | Comchip Technology | 2 | 641-2111-1-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,43280 Kč | 343,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,35745 Kč | 1 885,96 Kč |
| 1 600 | 2,10458 Kč | 3 367,33 Kč |
| 2 400 | 1,97545 Kč | 4 741,08 Kč |
| 4 000 | 1,83018 Kč | 7 320,72 Kč |
| 5 600 | 1,74408 Kč | 9 766,85 Kč |
| 8 000 | 1,66033 Kč | 13 282,64 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

