53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ33AS_R1_00001

DigiKey Part Number
3757-P6SMBJ33AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ33AS_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ33AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ33AS_R1_00001
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,25598 Kč1 804,78 Kč
1 6002,01489 Kč3 223,82 Kč
2 4001,89175 Kč4 540,20 Kč
4 0001,75323 Kč7 012,92 Kč
5 6001,67114 Kč9 358,38 Kč
8 0001,59131 Kč12 730,48 Kč
20 0001,41597 Kč28 319,40 Kč
40 0001,30758 Kč52 303,20 Kč
80 0001,21646 Kč97 316,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,20800 Kč52,08 Kč
1003,28200 Kč328,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,27000 Kč52,70 Kč
1003,56970 Kč356,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč