
P6SMBJ33AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ33AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ33AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ33AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33AS_R1_00001 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,25598 Kč | 1 804,78 Kč |
| 1 600 | 2,01489 Kč | 3 223,82 Kč |
| 2 400 | 1,89175 Kč | 4 540,20 Kč |
| 4 000 | 1,75323 Kč | 7 012,92 Kč |
| 5 600 | 1,67114 Kč | 9 358,38 Kč |
| 8 000 | 1,59131 Kč | 12 730,48 Kč |
| 20 000 | 1,41597 Kč | 28 319,40 Kč |
| 40 000 | 1,30758 Kč | 52 303,20 Kč |
| 80 000 | 1,21646 Kč | 97 316,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,28200 Kč | 328,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,56970 Kč | 356,97 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

